- RS Stock No.:
- 916-3923
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 916-3923
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 24Vac Multiple Output CCTV Power Supply
The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Multiple Outputs Protected by Quick Blow Fuses
Standards
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 20A |
Power Rating | 240W |
Number of Outputs | 18 |
Input Voltage | 100 → 240V ac |
Mounting Type | Wall Mount |
Package Type | Enclosed |
Length | 265mm |
Width | 205mm |
Depth | 90mm |
Efficiency | 81% |
Weight | 2.8kg |
Minimum Temperature | -30°C |
Maximum Temperature | +45°C |
- RS Stock No.:
- 916-3923
- Brand:
- RS PRO