Excelsys Embedded Switch Mode Power Supply SMPS, UX4 600W, 1 Output, 120 → 380 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 905-6608
- Mfr. Part No.:
- UX4
- Brand:
- Excelsys
Discontinued product
- RS Stock No.:
- 905-6608
- Mfr. Part No.:
- UX4
- Brand:
- Excelsys
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Excelsys Ultimod Modular Power Supply
Excelsys UltiMod series of low profile power supplies providing power solutions from 200 W to 1340 W. The UltiMod range of power supplies offers unrivalled performance, efficiency and cost competitiveness.
Excelsys Power Supply
Specifications
Attribute | Value |
---|---|
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 120 → 380 V dc, 85 → 264 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 269.7mm |
Width | 89mm |
Medical Approved | Yes |
Depth | 40.4mm |
Efficiency | 92% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |