SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GLM50-15G, 15V dc, 50W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 848-1933
- Mfr. Part No.:
- GLM50-15G
- Brand:
- SL POWER CONDOR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 848-1933
- Mfr. Part No.:
- GLM50-15G
- Brand:
- SL POWER CONDOR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Switch Mode, Single and Multiple Output, Medical Power Supply, GLM50 Series
The SL Power Electronics GLM50 family is a series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 4.25 x 2.50 x 1.25 inches, the GLM50 provides 50W with up to 85% efficiency. The GLM50 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM50 series of switching power supplies are ideal for Medical applications.
Cost-effective power source
Universal input 90-264 Vac
Single and multiple outputs
Compact size 4.25 x 2.50 x 1.25 inches (meets 1U applications)
Overload and overvoltage protection
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
RoHS Compliant
Universal input 90-264 Vac
Single and multiple outputs
Compact size 4.25 x 2.50 x 1.25 inches (meets 1U applications)
Overload and overvoltage protection
Conducted EMI exceeds FCC Class B and CISPR 22 Class B
RoHS Compliant
Standards
UL/EN/IEC60601-1, CSA22.2 No. 601
Approvals
UL, IEC, EN, CE marked to LVD
Switch Mode - SL Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |