BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC500-1024, 24V dc, 21A, 500W, 1 Output, 85 →
- RS Stock No.:
- 833-7515
- Mfr. Part No.:
- PFC500-1024
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-7515
- Mfr. Part No.:
- PFC500-1024
- Brand:
- BEL POWER SOLUTIONS INC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PFC500 Series
PFC500 series are ac/dc power supplies that incorporate power factor correction (PFC) and offers the optional isolation diodes for parallel or redundant operation. These power supplies deliver a tightly regulated dc power, provides full power output with only 300 linear feet per minute (LFM) forced air cooling. Suitable for use in commercial and industrial applications.
Power Factor Correction meets EN61000-3-2 (AC input versions)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 21A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 228.6mm |
Width | 127mm |
Depth | 63.5mm |
Weight | 2kg |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |