- RS Stock No.:
- 828-8469
- Mfr. Part No.:
- PBA300F-15-C
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 828-8469
- Mfr. Part No.:
- PBA300F-15-C
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel 300W, PBA Series
The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.
For a suitable EMI/EMC filter please see NAC-06-472
For a suitable EMI/EMC filter please see NAC-06-472
Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 22A |
Power Rating | 330W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 201mm |
Width | 42mm |
Depth | 102mm |
Efficiency | 81% |
Maximum Temperature | +71°C |
Weight | 1kg |
Minimum Temperature | -20°C |