Cosel Switching Power Supply, PBA1500F-24-CF1, 24V dc, 75A, 1.5kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 828-8435
- Mfr. Part No.:
- PBA1500F-24-CF1
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 828-8435
- Mfr. Part No.:
- PBA1500F-24-CF1
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel 1500W, PBA Series
The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.
For a suitable EMI/EMC filter please see NAC-20-472
For a suitable EMI/EMC filter please see NAC-20-472
Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 75A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 299mm |
Width | 61mm |
Depth | 178mm |
Efficiency | 87% |
Weight | 3.4kg |
Minimum Temperature | -20°C |
Maximum Temperature | +71°C |