TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMM 40212, ±12V dc, ±1.66A, 40W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 781-7060
- Mfr. Part No.:
- TMM 40212
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 781-7060
- Mfr. Part No.:
- TMM 40212
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
40W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 40 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP), EMC characteristics and safety certifications for operation in industrial and residential environment, making them suitable for worldwide markets. The TMM series AC/DC modules offer a reliable solution for applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Fully encapsulated low profile plastic case
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-moun version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
Safety class II prepared
Active over-temperature protection
Short circuit and overload protection
3-year product warranty
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-moun version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
Safety class II prepared
Active over-temperature protection
Short circuit and overload protection
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
Approvals
CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Switch Mode - Traco, TMM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | ±1.66A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 112mm |
Width | 63.8mm |
Medical Approved | Yes |
Depth | 34.1mm |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |