RS PRO, 3W Embedded Switch Mode Power Supply SMPS, 12V dc, Ultra-Miniature
- RS Stock No.:
- 771-9376
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
Units | Per unit |
1 - 4 | £7.26 |
5 - 9 | £7.04 |
10 - 24 | £6.82 |
25 - 49 | £6.61 |
50 + | £6.39 |
RS, 1 to 3W, PCB mount, LS01 / LS03 Series
Standards
Attribute | Value |
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 100 → 400 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Ultra-Miniature |
Length | 35mm |
Width | 24mm |
Depth | 11mm |
Efficiency | 78% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |