TDK-Lambda Switching Power Supply, LS50-5, 5V dc, 10A, 50W, 1 Output, 125 → 373 V dc, 88 → 264 V ac Input
- RS Stock No.:
- 680-2748
- Mfr. Part No.:
- LS50-5
- Brand:
- TDK-Lambda
2 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£19.97
(exc. VAT)
£23.96
(inc. VAT)
Units | Per unit |
1 - 4 | £19.97 |
5 - 9 | £19.37 |
10 - 24 | £18.77 |
25 - 49 | £18.17 |
50 + | £17.57 |
- RS Stock No.:
- 680-2748
- Mfr. Part No.:
- LS50-5
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
Product Details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Note
Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F
MTBF to MIL-HDBK-217F
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
UL recognised component
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 3.9in |
Width | 3.8in |
Depth | 1.4in |
Efficiency | 80% |
Minimum Temperature | -25°C |
Weight | 350g |
Maximum Temperature | +70°C |
- RS Stock No.:
- 680-2748
- Mfr. Part No.:
- LS50-5
- Brand:
- TDK-Lambda