Recom Embedded Switch Mode Power Supply SMPS, RAC10-05SB-ST, 5V dc, 2A, 10W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 675-5074
- Mfr. Part No.:
- RAC10-05SB-ST
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 675-5074
- Mfr. Part No.:
- RAC10-05SB-ST
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Note
MTBF to MIL-HDBK-217F.
Derate output power above 50°C.
Derate output power above 50°C.
Standards
UL-60950-1
Approvals
UL Recognised
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 53.9mm |
Depth | 29.1mm |
Efficiency | 79% |
Maximum Temperature | +70°C |
Weight | 51g |
Minimum Temperature | -25°C |