- RS Stock No.:
- 664-5135
- Mfr. Part No.:
- VS75E-5
- Brand:
- TDK-Lambda
18 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.24
(exc. VAT)
£31.49
(inc. VAT)
Units | Per unit |
1 - 4 | £26.24 |
5 - 9 | £25.45 |
10 - 24 | £24.67 |
25 - 49 | £23.88 |
50 + | £23.09 |
- RS Stock No.:
- 664-5135
- Mfr. Part No.:
- VS75E-5
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 15A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 85 → 132V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 150mm |
Width | 50mm |
Depth | 29mm |
Efficiency | 85% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 200g |
Related links
- TDK-Lambda Switching Power Supply 48V dc 76.8W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 5V dc 75W 120 → 370 V dc, 85 → 265 V ac
- Cosel Switching Power Supply 5V dc 75W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 15V dc 75W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 76.8W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 3.3V dc 49.5W 85 → 132V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 75.6W 85 → 132V ac Input Voltage
- Cosel AC-DC Power Supply 5V dc 75W 85 → 264V ac Input Voltage