Mean Well Switching Power Supply, PPS-200-27, 27V dc, 7.4A, 150W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 644-7281
- Mfr. Part No.:
- PPS-200-27
- Brand:
- Mean Well
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 644-7281
- Mfr. Part No.:
- PPS-200-27
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 27V dc | |
| Output Current | 7.4A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 34.6mm | |
| Efficiency | 89% | |
| Weight | 370g | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 27V dc | ||
Output Current 7.4A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 34.6mm | ||
Efficiency 89% | ||
Weight 370g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
PPS-200 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Power on LED indicator
Extra peak load rating with 20.5CFM forced air cooling
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Power on LED indicator
Extra peak load rating with 20.5CFM forced air cooling
Note
De-rating above 40°C for free air convection, 50°C for forced air cooling with 20.5CFM. Output current and power stated for free air convection.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60950-1, UL 60950-1
