- RS Stock No.:
- 190-7531
- Mfr. Part No.:
- RAC05-05SK/C14
- Brand:
- Recom
2 In stock - FREE next working day delivery available
Added
Price Each
£13.60
(exc. VAT)
£16.32
(inc. VAT)
Units | Per unit |
1 - 4 | £13.60 |
5 - 9 | £13.19 |
10 - 24 | £12.78 |
25 - 49 | £12.38 |
50 + | £11.97 |
- RS Stock No.:
- 190-7531
- Mfr. Part No.:
- RAC05-05SK/C14
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, 85 to 264V AC Input Voltage, 6000μF Maximum Capacitive Load - RAC05-K/C14 Series - RAC05-05SK/C14
Safeguard your equipment by maintaining a stabilised voltage in your circuits using this switching power supply from RECOM. The unit's body is made from nickel-plated steel that provides maximum durability and resistance to corrosion, so you can install it in humid settings. The component steps down an input voltage ranging between 85 and 264V AC to an output voltage of 5V DC, so it's an ideal choice for low-voltage applications. A power rating of 5W makes it suited to low-current load appliances. Thanks to a wide operating temperature range between -25°C and +70°C, you can safely use this unit in harsh conditions.
Features & Benefits
• Output current rating of 1A for low heat emission
• PCB mounting style for easy and secure installation
• Operating altitude of 3000m for safe use at elevated heights
• High efficiency of 80% ensures minimal energy loss and optimal performance
• PCB mounting style for easy and secure installation
• Operating altitude of 3000m for safe use at elevated heights
• High efficiency of 80% ensures minimal energy loss and optimal performance
Applications
• Gaming consoles
• Surveillance equipment
• Surveillance equipment
How do I install this component?
This component has a standard 'kettle connector' mounting port, so you can install it with ease.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Length | 67mm |
Width | 48mm |
Depth | 23mm |
Efficiency | 0.8 |
Series | RAC05‿SK/C14 |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 56g |