Mean Well, 1W Encapsulated Switch Mode Power Supply, 24V dc, Encapsulated

  • RS Stock No. 135-9110
  • Mfr. Part No. IRM-01-24SMD
  • Brand Mean Well
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Mean Well IRM-01 Series 1 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-01 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-01 series is a 1 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-01 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 77% (depending on model) Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Cooled by free air convection
Universal AC input
Available with either PCB or SMD mounting
Complies with EN55022 Class B without the need for any additional components

Product Application Information:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 K V), criteria A

Specifications
Attribute Value
Output Voltage 24 V dc
Output Current 42mA
Power Rating 1W
Number of Outputs 1
Input Voltage 85 → 305 V ac, 120 → 430 V dc
Mounting Type Surface Mount
Package Type Encapsulated
Length 33.7mm
Width 22.2mm
Depth 16mm
Weight 19g
Efficiency 77%
Maximum Temperature +85°C
Minimum Temperature -30°C
Available to back order for despatch 04/08/2020
Price Each
£ 5.20
(exc. VAT)
£ 6.24
(inc. VAT)
Units
Per unit
1 - 4
£5.20
5 - 9
£5.04
10 - 24
£4.89
25 - 49
£4.73
50 +
£4.53
Packaging Options: