Cosel Switching Power Supply, LEB100F-0530-Y, 5 V dc, 30 V dc, 3.2A, 100W, Dual Output, 120 → 370 V dc, 85
- RS Stock No.:
- 131-1360
- Mfr. Part No.:
- LEB100F-0530-Y
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 131-1360
- Mfr. Part No.:
- LEB100F-0530-Y
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LEB Series - Open Frame
The LEB Series of Cosel Power Supplies come in a variety of specifications. All Power supplies are open frame, come with a universal input and are highly reliable.
Features and Benefits
Rugged PCB type (CEM)
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input voltage (AC85 – 264 V)
Remote ON/OFF (Option)
2 Year Warranty
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input voltage (AC85 – 264 V)
Remote ON/OFF (Option)
2 Year Warranty
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 30 V dc |
Output Current | 3.2 A, 5A |
Power Rating | 100W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 222mm |
Width | 75mm |
Depth | 32mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 420g |