- RS Stock No.:
- 122-7889
- Mfr. Part No.:
- HHP650PS15
- Brand:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7889
- Mfr. Part No.:
- HHP650PS15
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - HHP650 Series of AC-DC Power Supplies
The HHP650 series from XP Power offers an excellent range of 600-780 W power supplies. These highly reliable, enclosed power supplies feature a compact, fan-cooled package and have a high efficiency of 85% typical. The range allows for a 85 V to 305 VAC input and has an operating temperature of -40 °C to +70 °C.
600-780 W, enclosed power supplies
Compact and robust, mechanical fan-cooled package
Operating temperature from -40 °C to +70 °C
High efficiency
85 V to 305 VAC input
MIL-STD-810F Shock & Vibration
6 kV Surge Rating - IEEEStdC62.41
Compact and robust, mechanical fan-cooled package
Operating temperature from -40 °C to +70 °C
High efficiency
85 V to 305 VAC input
MIL-STD-810F Shock & Vibration
6 kV Surge Rating - IEEEStdC62.41
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 40A |
Power Rating | 607W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 253.8mm |
Width | 106.8mm |
Depth | 63.5mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 1.3kg |