XP Power Switching Power Supply, EML30US48-E, 48V dc, 620mA, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6612
- Mfr. Part No.:
- EML30US48-E
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-6612
- Mfr. Part No.:
- EML30US48-E
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP EMCO - EML30 Series of AC-DC Power Supplies
The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
30 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 620mA |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 78.7mm |
Width | 38.1mm |
Medical Approved | Yes |
Depth | 27.9mm |
Minimum Temperature | -20°C |
Weight | 160g |
Maximum Temperature | +70°C |