Cosel Switching Power Supply, LGA50A-24-H, 24V dc, 2.5 A, 3.2 A, 60W, 1 Output, 85 → 132V ac Input Voltage
- RS Stock No.:
- 548-391
- Mfr. Part No.:
- LGA50A-24-H
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 548-391
- Mfr. Part No.:
- LGA50A-24-H
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V dc | |
| Output Current | 2.5 A, 3.2 A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 132V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 132mm | |
| Width | 50mm | |
| Depth | 23mm | |
| Efficiency | 85% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Weight | 160g | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 2.5 A, 3.2 A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 132V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 132mm | ||
Width 50mm | ||
Depth 23mm | ||
Efficiency 85% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Weight 160g | ||
- COO (Country of Origin):
- JP
LGA Series, Single Output, 50 to 240 W
The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.
Features and Benefits:
Standard input range of 85 V ac to 132 V ac
Small and compact
PCB construction
Inrush current, overcurrent and overvoltage protection circuits are built in
Note
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
