- RS Stock No.:
- 165-5581
- Mfr. Part No.:
- ERAFAG35SL
- Brand:
- Electrolube
Discontinued product
- RS Stock No.:
- 165-5581
- Mfr. Part No.:
- ERAFAG35SL
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AFA-G is a more viscous / Gel like version of the successful AFA conformal coating. It has been designed to be used alongside the other AFA coatings. AFA-G is intended to be dispensed around the base of connectors to act as a permanent masking material. This masking layer will help prevent the capillary flow of material into the connectors, which can cause loss insulation of tabs and loss of connectivity. In addition, the improved resistance to flow of AFA-G can be used to more clearly define difficult keep-out areas during selective coating.
Fast touch dry time at room temperature
Excellent adhesion to a wide variety of substrates.
Wide operating temperature range
Free from aromatic solvents such as Toluene and Xylene
Excellent protection in humid environment
outstanding salt mist resistance.
UV trace to aid inspection
Excellent adhesion to a wide variety of substrates.
Wide operating temperature range
Free from aromatic solvents such as Toluene and Xylene
Excellent protection in humid environment
outstanding salt mist resistance.
UV trace to aid inspection
Specifications
Attribute | Value |
---|---|
Application | Electrical Circuit Protection |
Maximum Operating Temperature | +125°C |
Package Type | Syringe |
Material | Acrylic |
Dielectric Strength | 45kV/mm |
Package Size | 35 ml |
Minimum Operating Temperature | -65°C |
- RS Stock No.:
- 165-5581
- Mfr. Part No.:
- ERAFAG35SL
- Brand:
- Electrolube