- RS Stock No.:
- 205-0549
- Mfr. Part No.:
- 33341
- Brand:
- Ambersil
- RS Stock No.:
- 205-0549
- Mfr. Part No.:
- 33341
- Brand:
- Ambersil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Ambersil Multi-Surface Decontamination Spray helps to remove germs and viruses from hard surfaces. This Spray can be used on high touch-point surfaces, to quickly remove dirt, grime and more, leaving the surface residue free, with no water rinse required.
85% alcohol content
Residue free
Residue free
Specifications
Attribute | Value |
---|---|
Package Size | 500 ml |
Package Type | Aerosol |
Application | Contacts |
Related links
- Sanitiser Disinfectant Spray 500 ml Aerosol Disinfectant & Sanitiser
- Shield 750 ml Pump Spray Disinfectant Cleaner
- Ambersil AMBERCLENS FG,Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Tork Toilet Seat Cleaner 475 ml Bottle Disinfectant
- Ambersil Stainless Steel Cleaner 500 ml Aerosol
- CRC Screen Cleaner 500 ml Aerosol
- RS PRO 500 ml Aerosol Degreaser
- 400 ml Aerosol Disinfectant