Grayhill 70-IDC Series Interface Relay Module, PCB Mount, 32V Coil

Stock information currently inaccessible
RS Stock No.:
877-8423
Mfr. Part No.:
70M-IDC5
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Coil Voltage

32V

Mounting Type

PCB Mount

Series

70-IDC

Terminal Type

PCB Pin

Depth

10.2mm

Height

25.4mm

Length

43.2mm

Input Current

18mA

Dimensions

43.2 x 10.2 x 25.4mm

Input Resistance

1.8kΩ

Turn On Time

0.2ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Turn Off Time

0.4ms

Special Features

Built-In Status LED, Optical Isolation, Transient Protection

Standards Met

CE, CSA, TUV, UL Listed

Operating Temperature Range

-40 → +100°C

RoHS Status: Not Applicable