Scotch® Varnished Cambric Tape 2520 is straight-cut woven cotton cambric fabric, oil primed and coated with a high-grade yellow electrical insulating varnish. Flexible, moisture resistant with a smooth finish. Excellent dielectric strength with high puncture and cut-through resistance. Pressure-sensitive adhesive holds tape in position. Electrical properties stable up to 220°F (105°C). All models are highly reliable and excellent quality.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Attribute
Value
Colour
Yellow
Width
19mm
Length
33m
Backing Material
Cotton Cloth
Thickness
0.2mm
Maximum Operating Temperature
+105°C
Trade Name
Scotch 2510
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.