- RS Stock No.:
- 511-4312
- Mfr. Part No.:
- AT7
- Brand:
- Advance Tapes
697 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 1
£9.88
(exc. VAT)
£11.86
(inc. VAT)
Reel(s) | Per Reel |
1 - 5 | £9.88 |
6 - 14 | £9.48 |
15 + | £9.30 |
- RS Stock No.:
- 511-4312
- Mfr. Part No.:
- AT7
- Brand:
- Advance Tapes
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Advance Tapes AT7 - PVC Electrical Insulation Tape
The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.
The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.
Features & Benefits
High breakdown voltage for excellent electrical insulation
-5 to +70 °C working temperature for industrial and residential use
Available in 10m, 20m and 33m rolls
12mm, 19mm and 28mm tape widths for various scale working
Water Resistant
UV Resistant
Non-corrosive adhesive to protect surfaces
Flame retardant and self-extinguishing for safe use
The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.
Features & Benefits
High breakdown voltage for excellent electrical insulation
-5 to +70 °C working temperature for industrial and residential use
Available in 10m, 20m and 33m rolls
12mm, 19mm and 28mm tape widths for various scale working
Water Resistant
UV Resistant
Non-corrosive adhesive to protect surfaces
Flame retardant and self-extinguishing for safe use
AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Assorted |
Width | 19mm |
Length | 20m |
Backing Material | PVC |
Thickness | 0.13mm |
Maximum Operating Temperature | +70°C |
Trade Name | AT7 |