- RS Stock No.:
- 821-6701
- Mfr. Part No.:
- IEK3100
- Brand:
- ISO-TECH
Discontinued product
- RS Stock No.:
- 821-6701
- Mfr. Part No.:
- IEK3100
- Brand:
- ISO-TECH
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
17th Edition Installation Test Kit
Save money when you buy the IPT2300 PSC Loop Impedance Tester, the IRT2310 RCD Tester and the IIT2302 Digital Insulation/Continuity Tester together in this great value bundle.
IPT2300 PSC Loop Impedance Tester with Anti-RCD Trip Feature
20/200/2000Ω loop impedance test ranges
PSC measurement to 20kA
Anti trip technology allows 15mA low current loop testing without bypassing all RCD types
25A high current test for fast tests in noisy environments and where tripping RCDs is not a consideration.
Fully protected against phase to phase connection
Earth probe for testing exposed metalwork
Colour coded LEDs for instant check of correct wiring status
Complies with BS 7671 wiring regulations
Complies with safety standard EN610101-1 CAT III 300V
PSC measurement to 20kA
Anti trip technology allows 15mA low current loop testing without bypassing all RCD types
25A high current test for fast tests in noisy environments and where tripping RCDs is not a consideration.
Fully protected against phase to phase connection
Earth probe for testing exposed metalwork
Colour coded LEDs for instant check of correct wiring status
Complies with BS 7671 wiring regulations
Complies with safety standard EN610101-1 CAT III 300V
IRT2310 RCD Tester with DC test
18 RCD test current ranges
Tests RCDs and DC sensitive breakers
1/2 x, 1x, and 5x device ratings
Constant current control circuitry permits accurate readings even when mains fluctuates by ±10% at 240V
0° and 180° phase selection
LED status lights for easy reading in dimly lit areas
LED indication of correct wiring status
Excessive overvoltage warning with lockout
Tripping time resolution 1ms
Complies with safety standard EN610101-1 CAT III 300V
Tests RCDs and DC sensitive breakers
1/2 x, 1x, and 5x device ratings
Constant current control circuitry permits accurate readings even when mains fluctuates by ±10% at 240V
0° and 180° phase selection
LED status lights for easy reading in dimly lit areas
LED indication of correct wiring status
Excessive overvoltage warning with lockout
Tripping time resolution 1ms
Complies with safety standard EN610101-1 CAT III 300V
IIT2302 Digital Insulation/Continuity Tester
Digital continuity and insulation tester
250/500/1000V insulation test ranges (1mA)
20/200/2000 Ohm continuity ranges with 200mA test current
Auto null
Bar graph indication of test voltage
Live circuit warning
Protects against accidental connection to live circuit
Automatic capacitive circuit discharge on release of test button
Lock-down test button for continuous operation
Complies with safety standard EN61010-1 CAT III 300V
Tests to: BS7671: 413-04-04, 713-02, 713-03, 713-04, 713-06, 713-08-01
250/500/1000V insulation test ranges (1mA)
20/200/2000 Ohm continuity ranges with 200mA test current
Auto null
Bar graph indication of test voltage
Live circuit warning
Protects against accidental connection to live circuit
Automatic capacitive circuit discharge on release of test button
Lock-down test button for continuous operation
Complies with safety standard EN61010-1 CAT III 300V
Tests to: BS7671: 413-04-04, 713-02, 713-03, 713-04, 713-06, 713-08-01
Specifications
Attribute | Value |
---|---|
Calibrated | UKAS |
Model Number p | IEK3100 |
Test Type | Continuity, Insulation |
Safety Category | CAT III 300 V |
Battery Type | AA |
Safety Category Level | CAT III |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Safety Category Voltage | 300V |
Power Source | Battery |
Minimum Operating Temperature | 0°C |