Prototype Board, 200mm x 100mm x 1mm

  • RS Stock No. 519-1915
  • Mfr. Part No. 2BAKE BOARD
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Bakelite Board

Specifications
Attribute Value
Length 200mm
Width 100mm
Thickness 1mm
1 In stock for delivery within 5 working days
Price Each
£ 1.77
(exc. VAT)
£ 2.12
(inc. VAT)
Units
Per unit
1 - 24
£1.77
25 +
£1.73
Not available for guaranteed pre 9am/10am delivery
Related Products
Clear FEP film, non-stick and highly resistant to ...
Description:
Clear FEP film, non-stick and highly resistant to chemicals and solvents. Highly inert with outstanding chemical resistance Wide operating temperature range: -240 → +205°CDensity 2.15g/cc Dielectric Strength 269kV/mm Thermal Conductivity 0.195 W/m·KSheet size 304 x 200mm.
The Du Pont electrical and chemical insulating film ...
Description:
The Du Pont electrical and chemical insulating film has a length of 304mm, a width of 200mm and thickness of 0.127mm. This FEP non-stick insulating film is a transparent, thermoplastic sheet is designed to heat any surface for various heating applications. It can be heat sealed, thermoformed, vacuum formed, heat ...
Reduced weight, low specific gravity and very low ...
Description:
Reduced weight, low specific gravity and very low thicknesses Thin, flexible format to facilitate miniaturisation Longevity: toughness, durability and reliability.Streamlined processing and recyclability lead to reduced overall systems cost Easily facilitates a broad range of secondary operations, including thermoforming, lamination and metallization High heat resistance Low smoke and toxic gas ...
Polyester Film – Mylar A, is a transparent ...
Description:
Polyester Film – Mylar A, is a transparent / translucent general purpose film. Transparent / translucent general purpose polyester film High tensile, tear and impact strength Wide operating temperature range: -70 → +150°CExcellent resistance to moisture and most chemicalschemicals.