DeWALT Corded Mitre Saw, 230V

  • RS Stock No. 195-4791
  • Mfr. Part No. DWS727
  • Brand DeWALT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

DeWalt DWS727-QS
250mm SLIDE MITRE SAW PLATFORM 240V EU

Specifications
Attribute Value
Saw Type Mitre Saw
Corded/Cordless Corded
Brushed/Brushless Motor Brushed
Cutting Depth 50 @ 45 ° (Bevel Cross Cut) mm, 50 @ 45 ° (Cross Cut Capacity) mm, 90 @ 90 ° mm, 215 @ 45 ° (Mitre Capacity) mm, 305 @ 90 ° mm
Maximum Speed 4000rpm
Plug Type Type C - Euro Plug
Voltage 230V
Weight 22kg
2 In stock for delivery within 1 working days
Price Each
£ 858.51
(exc. VAT)
£ 1,030.21
(inc. VAT)
Units
Per unit
1 +
£858.51
Not available for guaranteed pre 9am/10am delivery
Related Products
Dewalt DHS780T2, the world first cordless 305 mm ...
Description:
Dewalt DHS780T2, the world first cordless 305 mm compound slide saw. Offers unprecedented power and cut capacity with the freedom of cordless technology. Revolutionary AC-DC powered from either 2 x 54 V DEWALT® XR FLEXVOLT™ Battery Packs for worksite freedom or the AC mains adapter for workshops. • XPS work ...
The Bosch corded circular saw is a new ...
Description:
The Bosch corded circular saw is a new age tool with the highest motor power of 1400W for fast sawing progress in soft and hardwood. It has the highest cutting depth of 70mm and bevel capability of 56° for flexibility in any work situation. • Adjusting lever for retracting blade ...
The newly developed slide Li-ion battery provides stable ...
Description:
The newly developed slide Li-ion battery provides stable contact between battery and tool. HS301D features ergonomically designed handle with soft grip and battery protection circuit. Slide type Li-ion battery Ergonomic soft grip Blower function - blows sawdust off the line cut Equipped with Battery protection circuit: designed to protect the ...
The SIP 14" 230v Abrasive Cut-Off Saw is ...
Description:
The SIP 14" 230v Abrasive Cut-Off Saw is capable of cutting all types of ferrous metals, and features an efficient adjustable vice, folding head and carry handle, and powerful motor. 230v (13amp) input supply Powerful 3.2hp (2.4k W) motor3800rpm, 350mm blade speed Built-in 0° to 45° stable mitre facility@ 0°: ...