- RS Stock No.:
- 175-5168
- Mfr. Part No.:
- M18ONESX-502X
- Brand:
- Milwaukee
Discontinued product
- RS Stock No.:
- 175-5168
- Mfr. Part No.:
- M18ONESX-502X
- Brand:
- Milwaukee
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
M18 CSX but with ONE-KEY™ technology.
Connect via Bluetooth® with the Milwaukee® ONE-KEY™ app.
Complete tool customisation via ONE-KEY™ app to tune the tool to your needs.
Custom cut control provides advanced control over cutting speeds.
Adjustable soft start provides more accurate cut-starts in various materials minimising blade chatter and assisting in cleaner faster cuts.
Cut optimisation gives longer blade life and easier cutting in a wide range of materials.
Automatic brake allows the saw to stop the blade after it breaks through a material preventing accidental cuts in adjacent materials.
Plunge cut allows the blade to penetrate the material at a slower speed and then automatically ramp to full speed, sensing an increase in force from the user.
Save up to four custom settings to the tools memory allowing fast and easy selection of the most used configurations.
ONE-KEY™ app also provides inventory function for total management of your complete tool/equipment fleet.
Flexible battery system: works with all Milwaukee® M18™ batteries.
Connect via Bluetooth® with the Milwaukee® ONE-KEY™ app.
Complete tool customisation via ONE-KEY™ app to tune the tool to your needs.
Custom cut control provides advanced control over cutting speeds.
Adjustable soft start provides more accurate cut-starts in various materials minimising blade chatter and assisting in cleaner faster cuts.
Cut optimisation gives longer blade life and easier cutting in a wide range of materials.
Automatic brake allows the saw to stop the blade after it breaks through a material preventing accidental cuts in adjacent materials.
Plunge cut allows the blade to penetrate the material at a slower speed and then automatically ramp to full speed, sensing an increase in force from the user.
Save up to four custom settings to the tools memory allowing fast and easy selection of the most used configurations.
ONE-KEY™ app also provides inventory function for total management of your complete tool/equipment fleet.
Flexible battery system: works with all Milwaukee® M18™ batteries.
Specifications
Attribute | Value |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Model Number | M18 |
Voltage Rating | 18V |
Series | M18 |
Battery Capacity | 5Ah |
Battery Type | Li-Ion |
Stroke Length | 28.6mm |
- RS Stock No.:
- 175-5168
- Mfr. Part No.:
- M18ONESX-502X
- Brand:
- Milwaukee