- RS Stock No.:
- 171-6218
- Mfr. Part No.:
- DCS367P2-QW
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 171-6218
- Mfr. Part No.:
- DCS367P2-QW
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The DeWALT DCS367P2-QW is a DCS367 model cordless brushed Li-Ion battery type reciprocating saw.
Maximum Speed 2900rpm
Model Number DCS367
Voltage 18V
Plug Type C - Euro Plug
Model Number DCS367
Voltage 18V
Plug Type C - Euro Plug
Specifications
Attribute | Value |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Maximum Speed | 2900rpm |
Model Number | DCS367 |
Plug Type | Type C - Euro Plug |
Voltage Rating | 18V |
Battery Capacity | 5.2Ah |
Battery Type | Li-Ion |
Stroke Length | 28.6mm |
- RS Stock No.:
- 171-6218
- Mfr. Part No.:
- DCS367P2-QW
- Brand:
- DeWALT