- RS Stock No.:
- 171-6215
- Mfr. Part No.:
- DHS780T2A-QW
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 171-6215
- Mfr. Part No.:
- DHS780T2A-QW
- Brand:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
DeWalt DHS780T2A Cordless Mitre Saw
Introducing the world's first cordless 305mm compound slide mitre Saw from DeWalt (DHS780T2A). The Mitre Saw that guarantees unpredictable power and cut capacity with the freedom of cordless technology. The DHS780T2A offers outstanding cutting performance in both small profiles and large construction timbers up to 110 x 303 mm. It also features an XPS Shadow line cut indicator providing fast accurate alignment of the blade while illuminating the workpiece for increased productivity.
Features and Benefits:
• 2 x 54V XR Flexvolt Li-Ion battery packs with state of charge indicator
• Outstanding cutting performance in both small profiles and large construction timbers up to 110 x 303 mm
• XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the workpiece
• Heavy-duty durability with the ability to fully adjust your machine to maintain accuracy over the life fo the tool.
• New quick release bevel stop setting provides an accurate and simple setting of bevel angles up to 49° left and right
• Easy to use mitre and bevel controls making the tool fast and simple to change from one set up to another
• Tall dual sliding fences maximise workpiece stability and accuracy
• Stainless mitre detent lock delivers outstanding repeatable accuracy
• Precision machined base and rotary table for job site durability
• Fully Compatibility with DeWalt dust management system
• Outstanding cutting performance in both small profiles and large construction timbers up to 110 x 303 mm
• XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the workpiece
• Heavy-duty durability with the ability to fully adjust your machine to maintain accuracy over the life fo the tool.
• New quick release bevel stop setting provides an accurate and simple setting of bevel angles up to 49° left and right
• Easy to use mitre and bevel controls making the tool fast and simple to change from one set up to another
• Tall dual sliding fences maximise workpiece stability and accuracy
• Stainless mitre detent lock delivers outstanding repeatable accuracy
• Precision machined base and rotary table for job site durability
• Fully Compatibility with DeWalt dust management system
Typical Application:
Chop Saws and Mitre Saws are power tools typically used in woodworking and to cut through metal, plastic, PVC or ceramic. Both tools work with the use of a circular blade and cut through the material at 90-degree (Chop Saws) or various-degree (Mitre Saws).
Professionals using Mitre Saws and Chop Saws are:
• Carpenters
• Plumbers
• Electricians
• Builders
• Tilers
• Car mechanics
• DIYers
Professionals using Mitre Saws and Chop Saws are:
• Carpenters
• Plumbers
• Electricians
• Builders
• Tilers
• Car mechanics
• DIYers
FAQs:
What do I get in the set?
• High Quality 60 tooth blade
• Blade spanner
• Dust bag
• Material Clamp
• 2 x 54V XR Flexvolt Li-Ion battery packs with state of charge indicator
• Multi-voltage, Dual Port Charger
• DCB500 Power Supply
What's the maximum cutting capacity?
The saw is capable to cut wood pieces of maximum dimensions 110mm x 303mm.
• High Quality 60 tooth blade
• Blade spanner
• Dust bag
• Material Clamp
• 2 x 54V XR Flexvolt Li-Ion battery packs with state of charge indicator
• Multi-voltage, Dual Port Charger
• DCB500 Power Supply
What's the maximum cutting capacity?
The saw is capable to cut wood pieces of maximum dimensions 110mm x 303mm.
Specifications
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 25.4mm |
Brushed/Brushless Motor | Brushed |
Blade Diameter | 305mm |
Plug Type | Type C - Euro Plug |
Voltage Rating | 54V |
Series | DHS780T2A |
Weight | 25kg |
Battery Capacity | 2Ah |
Battery Type | Li-Ion |
Related links
- DeWALT DCS365M2-GB 184mm Cordless Mitre Saw, 18V
- DeWALT FLEXVOLT DCS781 305mm Cordless Mitre Saw
- DeWALT DCS781 DCS781N 305mm Cordless Mitre Saw
- DeWALT DWS DWS773 216mm Cordless Mitre Saw, Type C - Euro Plug
- DeWALT D27 D27113 305mm Corded Mitre Saw, Type C - Euro Plug
- DeWALT DWS DWS780 305mm Cordless Mitre Saw, Type C - Euro Plug
- DeWALT D27 D27112 305mm Cordless Mitre Saw, Type C - Euro Plug
- DeWALT D27 D27111 305mm Cordless Mitre Saw, Type C - Euro Plug