- RS Stock No.:
- 144-9879
- Mfr. Part No.:
- DHS780T2-GB
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 144-9879
- Mfr. Part No.:
- DHS780T2-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dewalt Cordless Mitre Saw – DHS780T2-GB
Dewalt DHS780T2, the world first cordless 305 mm compound slide saw. Offers unprecedented power and cut capacity with the freedom of cordless technology. Revolutionary AC-DC powered from either 2 x 54 V DEWALT® XR FLEXVOLT™ Battery Packs for worksite freedom or the AC mains adapter for workshops
Features and Benefits
• XPS work light – excellent cutline visibility, no adjustment required
• 2 x 54 V Cordless or 230 V ac Power
• High-quality slide rail assembly
• AIR LOCK™ - Fully compatible allowing direct connection with Dewalt dust management system.
• Precision machined base and rotary table for jobsite durability
• Stainless steel mitre detent lock – delivers outstanding repeatable accuracy
• Tall dual sliding fences – maximising work piece stability and accuracy
• Outstanding cutting capacity of 303 mm x 110 mm
Work Longer, Work Faster
• XPS work-light system offers clear visible cut-line and illuminated work area
• Fast set-up and repeatable accuracy
• Fast set-up and repeatable accuracy
Dust Extraction
• Efficient inline dust deflector
• Up to 75 % dust removal
• Up to 75 % dust removal
Simple, Fast Adjustments
• Clear, visible scales
• Intuitive bevel lock system
• Bevel stops for fast bevel set-up
• Depth stop facilities common joinery techniques: Half lap and Tenon
• Intuitive bevel lock system
• Bevel stops for fast bevel set-up
• Depth stop facilities common joinery techniques: Half lap and Tenon
Specifications
• Power Input 2 x 54 V Cordless or 230V AC
• Blade Speed: 3800 rpm
• Blade Diameter: 305 mm
• Blade Bore: 25.4 mm
• Mitre Capacity: 60/50°
• Bevel Capacity: 49/49°
• Max. Depth of Cut: 170 mm
• Width x Height x Depth 770 x 396 x 470 mm
• Weight: 25 kg
• Blade Speed: 3800 rpm
• Blade Diameter: 305 mm
• Blade Bore: 25.4 mm
• Mitre Capacity: 60/50°
• Bevel Capacity: 49/49°
• Max. Depth of Cut: 170 mm
• Width x Height x Depth 770 x 396 x 470 mm
• Weight: 25 kg
Specifications
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 30mm |
Blade Diameter | 305mm |
Model Number | DHS780T2 |
Plug Type | Type G - British 3-pin |
Voltage Rating | 54V |
Series | DHS |
Weight | 25kg |
Battery Capacity | 6Ah |
Battery Type | Li-Ion |
- RS Stock No.:
- 144-9879
- Mfr. Part No.:
- DHS780T2-GB
- Brand:
- DeWALT