- RS Stock No.:
- 806-606
- Mfr. Part No.:
- JR3050T/110V
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 806-606
- Mfr. Part No.:
- JR3050T/110V
- Brand:
- Makita
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Reciprocating Saw
Trigger controlled variable speed
Adjustable shoe maximising blade life
Spare blades available separately
Adjustable shoe maximising blade life
Spare blades available separately
Supplied with
3 Blades & Storage/Carrying Case
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Specifications
Attribute | Value |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Model Number | JR3050T |
Voltage Rating | 110V |
Plug Type | BS 4343 |
Weight | 2.9kg |
Stroke Length | 1-1/8in |