- RS Stock No.:
- 135-1074
- Mfr. Part No.:
- XLM-62R1137-R
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-1074
- Mfr. Part No.:
- XLM-62R1137-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Cooper Bussman XLM Series Super Capacitors
Cooper Bussman XLM Series provides energy storage for bridge power uninterruptible power supplies (UPS) and improves power quality for voltage spikes and brown outs. With up to a 20-year lifespan, the XLM module can increase the life of a back-up system and eliminate the need for replacement parts and batteries
Features
Low ESR for high power density
Long cycle life
Lead free, RoHS compliant
Active balancing for low standby current and to maximise lifetime
Typical efficiency >98%
Maintenance free
Easy rack mounting
Long cycle life
Lead free, RoHS compliant
Active balancing for low standby current and to maximise lifetime
Typical efficiency >98%
Maintenance free
Easy rack mounting
Applications
Datacenter UPS
Bridge power
Hospital UPS
Hybrid power system with fuel cells
Grid storage
Semiconductor equipment (SEMI F47 compliant)
Bridge power
Hospital UPS
Hybrid power system with fuel cells
Grid storage
Semiconductor equipment (SEMI F47 compliant)
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 130F |
Voltage | 62.1V dc |
Mounting Type | Chassis Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Dimensions | 635 x 176 x 173mm |
Equivalent Series Resistance | 6.7mΩ |
Lifetime | 1500 h @ 65°C |
Series | XLM |
Tolerance | 0 → +20% |
Tolerance Plus | +20% |
Tolerance Minus | 0% |
Capacitor Family | Electric Double Layer |
Terminal Type | Screw Terminal |
Polarised | Polar |
- RS Stock No.:
- 135-1074
- Mfr. Part No.:
- XLM-62R1137-R
- Brand:
- Eaton