- RS Stock No.:
- 202-9791
- Mfr. Part No.:
- ESBF-BS-32-100-5P
- Brand:
- Festo
Available to back order for despatch 22/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£894.74
(exc. VAT)
£1,073.69
(inc. VAT)
Units | Per unit |
1 + | £894.74 |
- RS Stock No.:
- 202-9791
- Mfr. Part No.:
- ESBF-BS-32-100-5P
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M10x1.25.
Size=32
Stroke=100 mm
Reversing backlash=30 μm
Stroke=100 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Series | ESBF |