- RS Stock No.:
- 202-9698
- Mfr. Part No.:
- EAGF-V2-KF-50-320
- Brand:
- Festo
Available to back order for despatch 27/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£886.37
(exc. VAT)
£1,063.64
(inc. VAT)
Units | Per unit |
1 + | £886.37 |
- RS Stock No.:
- 202-9698
- Mfr. Part No.:
- EAGF-V2-KF-50-320
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=50
Stroke=320 mm
Assembly position=Any
Stroke=320 mm
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 320mm |
Series | EAGF |