- RS Stock No.:
- 826-1449
- Mfr. Part No.:
- 11AA080T-I/MNY
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 826-1449
- Mfr. Part No.:
- 11AA080T-I/MNY
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
11AAxxx/11LCxxx UNI/O™ Serial EEPROM
The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchips proprietary UNI/O™ Serial Bus.
UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.
UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.
Features
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 8kbit |
Interface Type | Serial |
Package Type | TDFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 1024 x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3 x 2 x 0.75mm |
Number of Words | 1024 |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |