Maxim DS1961S-F5+, ibutton, 2.8 to 5.5 V, 0-Pin F5 MicroCan

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Package Type F5 MicroCan
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 5.5 V
Length 0.63mm
Width 0.237mm
Height 0.254mm
Dimensions 0.634 x 0.237 x 0.254mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
40 In stock for FREE next working day delivery
Price Each
£ 4.13
(exc. VAT)
£ 4.96
(inc. VAT)
Units
Per unit
1 - 9
£4.13
10 - 24
£4.05
25 - 49
£3.61
50 - 74
£3.40
75 +
£3.33
Related Products
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. ...
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. ...
NVRAMs are modules containing a CMOS static RAM ...
Description:
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
DS1230Y-200+ | Maxim DS1230Y-200+ NVRAM, 256kbit, 200ns, 5V ...
Description:
DS1230Y-200+ | Maxim DS1230Y-200+ NVRAM, 256kbit, 200ns, 5V 28-Pin EDIP