Maxim DS24B33+, 4kB EEPROM Memory, 10μs 3-Pin TO-92 Serial-1 Wire

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Electrically Erasable PROM Serial Access, Maxim

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

EEPROM Serial Access - Maxim Integrated Products

Specifications
Attribute Value
Memory Size 4kB
Interface Type Serial-1 Wire
Package Type TO-92
Mounting Type Through Hole
Pin Count 3
Organisation 256 x 16 bit
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 5.25 V
Number of Bits per Word 4096bit
Length 4.95mm
Width 4.95mm
Height 1.52mm
Dimensions 4.95 x 4.95 x 1.52mm
Number of Words 256
Data Retention 40yr
Maximum Operating Temperature +85 °C
Maximum Random Access Time 10µs
Minimum Operating Temperature -40 °C
924 In stock for FREE next working day delivery
Price Each
£ 2.03
(exc. VAT)
£ 2.44
(inc. VAT)
Units
Per unit
1 - 49
£2.03
50 - 99
£1.67
100 - 249
£1.59
250 +
£1.52
Packaging Options: