- RS Stock No.:
- 732-7539
- Mfr. Part No.:
- DS2431P+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7539
- Mfr. Part No.:
- DS2431P+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial Access, Maxim
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
EEPROM Serial Access - Maxim Integrated Products
Specifications
Attribute | Value |
---|---|
Memory Size | 1024bit |
Interface Type | Serial-1 Wire |
Package Type | TSOC |
Mounting Type | Surface Mount |
Pin Count | 6 |
Organisation | 256 x 4 bit |
Minimum Operating Supply Voltage | 2.8 V |
Maximum Operating Supply Voltage | 5.25 V |
Number of Bits per Word | 4bit |
Dimensions | 4 x 3.89 x 1.5mm |
Number of Words | 256 |
Maximum Operating Temperature | +85 °C |
Data Retention | 40yr |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 732-7539
- Mfr. Part No.:
- DS2431P+
- Brand:
- Maxim Integrated