- RS Stock No.:
- 667-8211
- Mfr. Part No.:
- 24LC014H-I/SN
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-8211
- Mfr. Part No.:
- 24LC014H-I/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
24AA014H/24LC014H I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Maximum Operating Temperature | +85 °C |
Data Retention | 200yr |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 400ns |
- RS Stock No.:
- 667-8211
- Mfr. Part No.:
- 24LC014H-I/SN
- Brand:
- Microchip