Maxim DS2431Q+T&R EEPROM Memory 6-Pin TDFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Easily Add Traceability and Relevant Information to Any Individual System1024 Bits of EEPROM Memory Partitioned Into Four Pages of 256 BitsIndividual Memory Pages Can Be Permanently Write Protected or Put in EPROM-Emulation Mode (Write to 0)Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise Minimalist 1-Wire Interface Lowers Cost and Interface ComplexityESD Protection (±8kV Contact, ±15kV Air, typ)Reads and Writes Over a Wide Voltage Range from 2.8V to 5.25V from -40°C to +85°CCommunicates to Host with a Single Digital Signal at 15.4kbps or 125kbpsApplications/UsesAccessory/PC Board IdentificationAfter-Market Management of ConsumablesAnalog Sensor Calibration Including IEEEP 1451.4 Smart SensorsInk and Toner Print Cartridge IdentificationMedical Sensor Calibration Data Storage

Specifications
Attribute Value
Package Type TDFN
Pin Count 6
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
16915 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.132
(exc. VAT)
£ 1.358
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.132
£5.66
50 - 95
£1.00
£5.00
100 - 245
£0.896
£4.48
250 - 995
£0.876
£4.38
1000 +
£0.702
£3.51
*price indicative
Packaging Options:
Related Products
Microchip’s 24AA00/24C00/24LC00 family of devices are 128-bit I²C™ ...
Description:
Microchip’s 24AA00/24C00/24LC00 family of devices are 128-bit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 Devices Low-Power CMOS Technology: Read current 500 μA (typical), Standby current 100 nA (typical)2-Wire Serial Interface, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series ...
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is ...
Description:
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a “smart” 8K x 8 Serial Electrically Erasable PROM. Additional Features:Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1 μA, typical Industry Standard Two-Wire Bus Protocol I2C™Compatible8-Byte Page, ...
High Speed Clock Action up to 10MHz (Max)Wait ...
Description:
High Speed Clock Action up to 10MHz (Max)Wait Function by HOLDB Terminal Part or Whole of Memory Arrays Settable as Read only Memory Area by Program1.8V to 5.5V Single Power Source Operation Most Suitable for Battery Use.Up to 256 Bytes in Page Write Mode.For SPI Bus Interface (CPOL, CPHA) = ...