- RS Stock No.:
- 190-4952
- Mfr. Part No.:
- 24LC16B/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 190-4952
- Mfr. Part No.:
- 24LC16B/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
24AA16/24LC16B I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 16kB |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 2k x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Data Retention | >200yr |
Number of Words | 2k |
Minimum Operating Temperature | -55 °C |