- RS Stock No.:
- 185-0748
- Mfr. Part No.:
- BR24L02FVT-WE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0748
- Mfr. Part No.:
- BR24L02FVT-WE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Completely conforming to I²C BUS
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | TSSOP-B |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3 x 4.4 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 256 |
Data Retention | 40yr |