- RS Stock No.:
- 185-0742
- Mfr. Part No.:
- BR24T16FVM-WTR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0742
- Mfr. Part No.:
- BR24T16FVM-WTR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BR24T16FVM-W is a serial EEPROM of I²C BUS Interface Method.
Completely conforming to the world standard I²C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
Other devices than EEPROM can be connected to the same port, saving microcontroller port
1.6V to 5.5V Single Power Source Operation most suitable for battery use
1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400KHz operation
Page Write Mode useful for initial value write at factory shipment
Self-timed Programming Cycle
Low Current Consumption
Prevention of Write Mistake
Write (Write Protect) Function Added
Prevention of Write Mistake at Low Voltage
More than 1 million write cycles
More than 40 years data retention
Noise filter built in SCL / SDA terminal
Initial delivery state Ffh
Other devices than EEPROM can be connected to the same port, saving microcontroller port
1.6V to 5.5V Single Power Source Operation most suitable for battery use
1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400KHz operation
Page Write Mode useful for initial value write at factory shipment
Self-timed Programming Cycle
Low Current Consumption
Prevention of Write Mistake
Write (Write Protect) Function Added
Prevention of Write Mistake at Low Voltage
More than 1 million write cycles
More than 40 years data retention
Noise filter built in SCL / SDA terminal
Initial delivery state Ffh
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 2K x 8 bit |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.6 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 2.9 x 2.8 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Data Retention | 40yr |
Number of Words | 2K |
Minimum Operating Temperature | -40 °C |