ROHM BR24G08FVM-3AGTTR, 8kbit EEPROM Memory 8-Pin MSOP

  • RS Stock No. 185-0013
  • Mfr. Part No. BR24G08FVM-3AGTTR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 8kbit
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 1K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 1.6 → 5.5V
Number of Bits per Word 8bit
Length 2.9mm
Width 2.8mm
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
Data Retention 40yr
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Words 1K
Available to back order for despatch when stock is available
Price Each (On a Reel of 3000)
£ 0.13
(exc. VAT)
£ 0.16
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.13
£390.00
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. Completely conforming to ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. Completely conforming to ...
This is the product guarantees long time support ...
Description:
This is the product guarantees long time support in Industrial market. A serial EEPROM(Electrically Erasable Programmable Read Only Memory) is non-volatile memory that can be overwritten electrically, in units of bytes, and is most suitable for data storage use. ROHM's high reliability serial EEPROMs are among the top of their ...