- RS Stock No.:
- 183-0393
- Mfr. Part No.:
- BR93L56RFVT-WE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-0393
- Mfr. Part No.:
- BR93L56RFVT-WE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000 times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000 times
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-Microwire |
Package Type | TSSOP-B |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 16 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 16bit |
Dimensions | 4.4 x 3 x 1mm |
Data Retention | 40yr |
Number of Words | 128 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |