- RS Stock No.:
- 183-0359
- Mfr. Part No.:
- BR25G256FVT-3GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-0359
- Mfr. Part No.:
- BR25G256FVT-3GE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
High Speed Clock Action up to 20MHz (Max)
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
UP to 64Byte in Page Write Mode.
For SPI bus interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 32Kx8
Wait Function by HOLDB Terminal
Part or Whole of Memory Arrays Settable as Read only Memory Area by Program
1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.
UP to 64Byte in Page Write Mode.
For SPI bus interface (CPOL, CPHA) = (0, 0), (1, 1)
Self-timed Programming Cycle
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
More than 100 years Data Retention.
More than 1 Million Write Cycles.
Bit Format 32Kx8
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Interface Type | SPI |
Package Type | TSSOP-B |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 32768 x 8 bit |
Minimum Operating Supply Voltage | 1.6 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.4 x 3 x 1mm |
Maximum Operating Temperature | +85 °C |
Data Retention | 100yr |
Number of Words | 32768 |
Minimum Operating Temperature | -40 °C |