ROHM BR24G128NUX-3ATTR, 128kbit EEPROM Memory 8-Pin VSON

  • RS Stock No. 183-0125
  • Mfr. Part No. BR24G128NUX-3ATTR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times

Specifications
Attribute Value
Memory Size 128kbit
Package Type VSON
Mounting Type Surface Mount
Pin Count 8
Organisation 16384 x 8 bit
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 5.5V
Number of Bits per Word 8bit
Length 3mm
Width 2mm
Height 0.6mm
Dimensions 3 x 2 x 0.6mm
Number of Words 16384
Data Retention 40yr
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch when stock is available
Price Each (On a Reel of 4000)
£ 0.309
(exc. VAT)
£ 0.371
(inc. VAT)
Units
Per unit
Per Reel*
4000 +
£0.309
£1,236.00
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. Completely conforming to ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series ...