ROHM BR24G128FJ-3AGTE2, 128kbit EEPROM Memory 8-Pin SOP-J

  • RS Stock No. 183-0120
  • Mfr. Part No. BR24G128FJ-3AGTE2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000 times

Specifications
Attribute Value
Memory Size 128kbit
Package Type SOP-J
Mounting Type Surface Mount
Pin Count 8
Organisation 16384 x 8 bit
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 5.5V
Number of Bits per Word 8bit
Length 4.9mm
Width 3.9mm
Height 1.37mm
Dimensions 4.9 x 3.9 x 1.37mm
Data Retention 40yr
Minimum Operating Temperature -40 °C
Number of Words 16384
Maximum Operating Temperature +85 °C
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
£ 0.259
(exc. VAT)
£ 0.311
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.259
£647.50
*price indicative
Related Products
The STG719 is a high-speed SPDT (single pole ...
Description:
The STG719 is a high-speed SPDT (single pole double throw) switch fabricated in silicon gate C2MOS technology. It is designed to operate from 1.8 V to 5.5 V, making this device ideal for portable applications, audio signal routing, video switching, mobile, and communication systems. It offers 4 Ω ON-resistance max ...
The XR3070-78X range from Exar is a family ...
Description:
The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers. These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.Suitable applications for the XR3070-78X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading. Features ...
The STM32F469 and STM32F479 microcontrollers deliver the highest ...
Description:
The STM32F469 and STM32F479 microcontrollers deliver the highest ARM Cortex-M4 performance. They embed large memories and rich peripherals to enable the most advanced consumer, industrial and medical applications. The ART Accelerator for Flash memory, and the Chrom-ART Accelerator for graphics coupled with LCD-TFT and MIPI-DSI display interfaces, enables advanced user ...
The Silicon Labs C8051F31x family of small form ...
Description:
The Silicon Labs C8051F31x family of small form factor mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 25 MIPS.Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades ...