- RS Stock No.:
- 178-5315
- Mfr. Part No.:
- 24AA014T-I/OT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 178-5315
- Mfr. Part No.:
- 24AA014T-I/OT
- Brand:
- Microchip
Legislation and Compliance
Product Details
24AA014/24LC014 I²C™ Serial EEPROM
The Microchip 24AA014/24LC014 range of devices are 1 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with Operation down to 1.7V – 24LC014 models only
Low-Power CMOS Technology: 1 mA active current (typical), 1 μA standby current (typical at 5.5V)
Organized as a Single Block of 128 Bytes (128 x 8)
Hardware Write Protection for Entire Array
2-Wire Serial Interface Bus, I2C™ Compatible
100 kHz and 400 kHz Clock Compatibility
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including auto-erase)
5 ms max. Write Cycle Time
Address Lines allow up to Eight Devices on Bus
1,000,000 Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
Low-Power CMOS Technology: 1 mA active current (typical), 1 μA standby current (typical at 5.5V)
Organized as a Single Block of 128 Bytes (128 x 8)
Hardware Write Protection for Entire Array
2-Wire Serial Interface Bus, I2C™ Compatible
100 kHz and 400 kHz Clock Compatibility
Page Write Buffer for up to 16 Bytes
Self-Timed Write Cycle (including auto-erase)
5 ms max. Write Cycle Time
Address Lines allow up to Eight Devices on Bus
1,000,000 Erase/Write Cycles
ESD Protection > 4,000V
Data Retention > 200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-I2C |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 1.8 x 1.3mm |
Data Retention | >200yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 128 |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 1000ns |