Microchip 24AA04/SN, 4kbit EEPROM Memory, 900ns 8-Pin SOIC

  • RS Stock No. 178-4127
  • Mfr. Part No. 24AA04/SN
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

24AA04/24LC04B I²C™ Serial EEPROM

Microchip’s 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devices
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Specifications
Attribute Value
Memory Size 4kbit
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Organisation 256 x 8 bit
Minimum Operating Supply Voltage 1.7 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 4.9mm
Width 3.9mm
Height 1.5mm
Dimensions 4.9 x 3.9 x 1.5mm
Number of Words 256
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Random Access Time 900ns
Data Retention 200yr
200 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 0.141
(exc. VAT)
£ 0.169
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£0.141
£14.10
*price indicative
Related Products
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit ...
Description:
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A DevicesLow-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)2-Wire Serial Interface, ...
Microchip’s 24AA02/24LC02B family of devices are 2 Kbit ...
Description:
Microchip’s 24AA02/24LC02B family of devices are 2 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B DevicesLow-Power CMOS Technology: Read current 1 mA (maximum), Standby current 1 μA (maximum)2-Wire Serial Interface, ...
Microchip’s 24AA32AF/24LC32AF family of devices are 32 Kbit ...
Description:
Microchip’s 24AA32AF/24LC32AF family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA32AF devices, 2.5V for 24LC32AF devicesLow-Power CMOS Technology: Read current 400 μA (maximum), Standby current 1 μA (maximum)2-Wire Serial Interface, ...
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit ...
Description:
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A DevicesLow-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)2-Wire Serial Interface, ...